
Q4008R4TP | |
---|---|
DigiKey Part Number | F7231-ND |
Manufacturer | |
Manufacturer Product Number | Q4008R4TP |
Description | TRIAC 400V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 8 A Through Hole TO-220AB-R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB-R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.11000 | $25.11 |
10 | $16.29100 | $162.91 |
100 | $11.26220 | $1,126.22 |
500 | $9.11298 | $4,556.49 |
1,000 | $8.42224 | $8,422.24 |
2,000 | $7.84156 | $15,683.12 |
5,000 | $7.61150 | $38,057.50 |