PSX3XLUB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSX3XLUB1250X

DigiKey Part Number
5666-PSX3XLUB1250X-ND
Manufacturer
Manufacturer Product Number
PSX3XLUB1250X
Description
FUSE SEMI 1500VDC 3XL SIZE 1250A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25kA 1.5 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1.25kA
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
5.067" L x 2.894" W x 3.130" H (128.70mm x 73.50mm x 79.50mm)
Melting I²t
995376.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,242.70000$8,242.70
Manufacturers Standard Package