
PLED70S | |
|---|---|
DigiKey Part Number | 18-PLED70STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED70S |
Description | LIGHT PROTECT LED SHUNT 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 63V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Drivers, AC/DC SMPS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-214AA, SMB |
Voltage - Clamping 81 V | Supplier Device Package DO-214AA |
Voltage 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.79176 | $6,979.40 |

