
PLED6US | |
---|---|
DigiKey Part Number | F6294TR-ND - Tape & Reel (TR) F6294CT-ND - Cut Tape (CT) F6294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6US |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 16 V | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.40147 | $6,003.68 |
5,000 | $2.23537 | $11,176.85 |
7,500 | $2.16090 | $16,206.75 |