


PLED6M | |
|---|---|
DigiKey Part Number | F5814TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED6M |
Description | LIGHT PROTECT LED SHUNT 5.5V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 5.5V Surface Mount |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case DO-216AA |
Voltage 5.5V | Supplier Device Package Powermite |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED6N | Littelfuse Inc. | 98,463 | F9965CT-ND | $1,391.00000 | Similar |


