Lighting Protection LED Shunt 56V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED64S

DigiKey Part Number
18-PLED64STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED64S
Description
LIGHT PROTECT LED SHUNT 56V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 56V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
LED Shunt
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Applications
LED Drivers, AC/DC SMPS
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-214AA, SMB
Voltage - Clamping
71 V
Supplier Device Package
DO-214AA
Voltage
56V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.79176$6,979.40
Manufacturers Standard Package