Lighting Protection LED Shunt 35V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED35US-A

DigiKey Part Number
18-PLED35US-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED35US-A
Description
LIGHT PROTECT LED SHUNT 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 35V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
83 V
Voltage
35V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32599$5,814.98
5,000$2.15814$10,790.70
Manufacturers Standard Package