
PLED18SW | |
---|---|
DigiKey Part Number | F6276TR-ND - Tape & Reel (TR) F6276CT-ND - Cut Tape (CT) F6276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18SW |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $5.23600 | $52.36 |
100 | $3.61550 | $361.55 |
500 | $2.88236 | $1,441.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.37773 | $5,944.33 |
5,000 | $2.21324 | $11,066.20 |
7,500 | $2.16090 | $16,206.75 |