
PLED13SW | |
---|---|
DigiKey Part Number | F6275TR-ND - Tape & Reel (TR) F6275CT-ND - Cut Tape (CT) F6275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED13SW |
Description | LIGHT PROTECT LED SHUNT 13V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | 26 V | |
Voltage | 13V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |