



PLA172P | |
---|---|
DigiKey Part Number | PLA172P-ND |
Manufacturer | |
Manufacturer Product Number | PLA172P |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-Flatpack | |
Approval Agency | EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.14000 | $43.14 |
10 | $38.46000 | $384.60 |
25 | $36.72800 | $918.20 |
50 | $35.46840 | $1,773.42 |
100 | $34.25250 | $3,425.25 |
250 | $32.70704 | $8,176.76 |
500 | $31.58354 | $15,791.77 |
1,000 | $30.49791 | $30,497.91 |