6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA110

DigiKey Part Number
5656-PLA110-ND
Manufacturer
Manufacturer Product Number
PLA110
Description
SSR RELAY SPST-NO 150MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
22 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.69000$31.69
10$28.21300$282.13
25$26.94200$673.55
50$26.01900$1,300.95
100$25.12730$2,512.73
250$23.99384$5,998.46
500$23.16996$11,584.98
1,000$22.37399$22,373.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.