
PICOASMDC020S-2 | |
---|---|
DigiKey Part Number | 18-PICOASMDC020S-2TR-ND - Tape & Reel (TR) 18-PICOASMDC020S-2CT-ND - Cut Tape (CT) 18-PICOASMDC020S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC020S-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC020S-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 470 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 750 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
5 | $5.91000 | $29.55 |
10 | $5.52400 | $55.24 |
50 | $4.57360 | $228.68 |
100 | $3.81140 | $381.14 |
250 | $3.71624 | $929.06 |
500 | $3.14446 | $1,572.23 |
1,000 | $2.76332 | $2,763.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.61778 | $10,471.12 |