PGB2010201KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 18,640
Unit Price: $5.84000
Datasheet
55V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB2010201KR

DigiKey Part Number
F5771TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGB2010201KR
Description
TVS DIODE 12VWM 55VC 0201
Customer Reference
Detailed Description
55V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
55V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes