
P6SMB82CA | |
|---|---|
DigiKey Part Number | P6SMB82CALFTR-ND - Tape & Reel (TR) P6SMB82CALFCT-ND - Cut Tape (CT) P6SMB82CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB82CA |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB82CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.63900 | $26.39 |
| 100 | $1.47990 | $147.99 |
| 500 | $1.31544 | $657.72 |
| 1,000 | $1.22467 | $1,224.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87148 | $2,614.44 |
| 6,000 | $0.81393 | $4,883.58 |
| 9,000 | $0.73994 | $6,659.46 |
| 15,000 | $0.73184 | $10,977.60 |
| 21,000 | $0.72514 | $15,227.94 |

