
P6SMB600A | |
|---|---|
DigiKey Part Number | 18-P6SMB600ATR-ND - Tape & Reel (TR) 18-P6SMB600ACT-ND - Cut Tape (CT) 18-P6SMB600ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB600A |
Description | TVS DIODE 512VWM 828VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 750mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 828V |
Mfr | Current - Peak Pulse (10/1000µs) 750mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 512V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 570V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.38070 | $338.07 |
| 500 | $2.59882 | $1,299.41 |
| 1,000 | $2.34683 | $2,346.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68878 | $5,066.34 |
| 6,000 | $1.55436 | $9,326.16 |
| 9,000 | $1.51070 | $13,596.30 |

