77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56CA

DigiKey Part Number
P6SMB56CALFTR-ND - Tape & Reel (TR)
P6SMB56CALFCT-ND - Cut Tape (CT)
P6SMB56CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB56CA
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB56CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
7.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB56CA-E3/52Vishay General Semiconductor - Diodes Division800P6SMB56CA-E3/52GICT-ND$5.26000Direct
SMBJP6KE56CA-TPMCC (Micro Commercial Components)2,500SMBJP6KE56CA-TPMSCT-ND$4.03000Direct
TVP06B560CA-GComchip Technology1,473641-1863-1-ND$7.15000Similar
In-Stock: 51,807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.97600$29.76
100$1.89180$189.18
500$1.42348$711.74
1,000$1.27236$1,272.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90006$2,700.18
6,000$0.81929$4,915.74
9,000$0.77812$7,003.08
15,000$0.73184$10,977.60
21,000$0.70443$14,793.03
30,000$0.70191$21,057.30
Manufacturers Standard Package