
P6SMB400A | |
|---|---|
DigiKey Part Number | P6SMB400ALFTR-ND - Tape & Reel (TR) P6SMB400ALFCT-ND - Cut Tape (CT) P6SMB400ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400A |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.01500 | $50.15 |
| 100 | $3.25650 | $325.65 |
| 500 | $2.50000 | $1,250.00 |
| 1,000 | $2.25606 | $2,256.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62169 | $4,865.07 |
| 6,000 | $1.49153 | $8,949.18 |
| 9,000 | $1.43876 | $12,948.84 |

