344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250A

DigiKey Part Number
P6SMB250ALFTR-ND - Tape & Reel (TR)
P6SMB250ALFCT-ND - Cut Tape (CT)
P6SMB250ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB250A
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB250A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.69400$46.94
100$3.04360$304.36
500$2.33014$1,165.07
1,000$2.10010$2,100.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50654$4,519.62
6,000$1.38386$8,303.16
9,000$1.32134$11,892.06
15,000$1.31647$19,747.05
Manufacturers Standard Package