328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220CA

DigiKey Part Number
P6SMB220CALFTR-ND - Tape & Reel (TR)
P6SMB220CALFCT-ND - Cut Tape (CT)
P6SMB220CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220CA
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.27200$32.72
100$2.08990$208.99
500$1.57836$789.18
1,000$1.41319$1,413.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00258$3,007.74
6,000$0.91434$5,486.04
9,000$0.86937$7,824.33
15,000$0.81882$12,282.30
21,000$0.80160$16,833.60
Manufacturers Standard Package