
1KSMB170A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB170A-ETR-ND - Tape & Reel (TR) 18-1KSMB170A-ECT-ND - Cut Tape (CT) 18-1KSMB170A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB170A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 144.5V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.15500 | $51.55 |
| 100 | $3.35440 | $335.44 |
| 500 | $2.57776 | $1,288.88 |
| 1,000 | $2.32742 | $2,327.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.67445 | $5,023.35 |
| 6,000 | $1.54092 | $9,245.52 |
| 9,000 | $1.49529 | $13,457.61 |

