
P6SMB15A | |
---|---|
DigiKey Part Number | P6SMB15ALFTR-ND - Tape & Reel (TR) P6SMB15ALFCT-ND - Cut Tape (CT) P6SMB15ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.44500 | $24.45 |
100 | $1.11960 | $111.96 |
500 | $1.07016 | $535.08 |
1,000 | $1.03452 | $1,034.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69972 | $2,099.16 |
6,000 | $0.68700 | $4,122.00 |
9,000 | $0.66021 | $5,941.89 |
15,000 | $0.60140 | $9,021.00 |