
P6SMB12CA | |
|---|---|
DigiKey Part Number | P6SMB12CALFTR-ND - Tape & Reel (TR) P6SMB12CALFCT-ND - Cut Tape (CT) P6SMB12CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB12CA Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.08300 | $30.83 |
| 100 | $1.96160 | $196.16 |
| 500 | $1.47822 | $739.11 |
| 1,000 | $1.32210 | $1,322.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93624 | $2,808.72 |
| 6,000 | $0.85280 | $5,116.80 |
| 9,000 | $0.81028 | $7,292.52 |
| 15,000 | $0.76249 | $11,437.35 |
| 21,000 | $0.73685 | $15,473.85 |





