
P6SMB12CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB12CA-ETR-ND - Tape & Reel (TR) 18-P6SMB12CA-ECT-ND - Cut Tape (CT) 18-P6SMB12CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.75400 | $27.54 |
| 100 | $1.75120 | $175.12 |
| 500 | $1.31808 | $659.04 |
| 1,000 | $1.17814 | $1,178.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90006 | $2,700.18 |
| 6,000 | $0.81929 | $4,915.74 |
| 9,000 | $0.77812 | $7,003.08 |
| 15,000 | $0.73184 | $10,977.60 |
| 21,000 | $0.70443 | $14,793.03 |
| 30,000 | $0.70191 | $21,057.30 |

