
P6SMB100A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB100A-ETR-ND - Tape & Reel (TR) 18-P6SMB100A-ECT-ND - Cut Tape (CT) 18-P6SMB100A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 100 | $1.99860 | $199.86 |
| 500 | $1.50700 | $753.50 |
| 1,000 | $1.34824 | $1,348.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95528 | $2,865.84 |
| 6,000 | $0.87047 | $5,222.82 |
| 9,000 | $0.82724 | $7,445.16 |
| 15,000 | $0.77865 | $11,679.75 |
| 21,000 | $0.75535 | $15,862.35 |

