P6KE62ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16,332
Unit Price: $5.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.38771
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,599
Unit Price: $5.84000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.96593
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,122
Unit Price: $7.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.36482
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.04000
Datasheet
85V Clamp 7.1A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE62ARLG

DigiKey Part Number
P6KE62ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE62ARLG
Description
TVS DIODE 53VWM 85VC AXIAL
Customer Reference
Detailed Description
85V Clamp 7.1A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types