
P6KE600A-B | |
---|---|
DigiKey Part Number | P6KE600A-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE600A-B |
Description | TVS DIODE 512VWM 828VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 512V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $5.29300 | $52.93 |
100 | $3.65500 | $365.50 |
500 | $2.91412 | $1,457.06 |
1,000 | $2.66717 | $2,667.17 |
2,000 | $2.46960 | $4,939.20 |
5,000 | $2.42021 | $12,101.05 |