
P6KE6.8CA-TB | |
|---|---|
DigiKey Part Number | 18-P6KE6.8CA-TBCT-ND - Cut Tape (CT) 18-P6KE6.8CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8CA-TB |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.41550 | $241.55 |
| 500 | $1.83372 | $916.86 |
| 1,000 | $1.64594 | $1,645.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23985 | $2,479.70 |
| 4,000 | $1.12894 | $4,515.76 |
| 6,000 | $1.07243 | $6,434.58 |
| 10,000 | $1.00889 | $10,088.90 |
| 14,000 | $0.97126 | $13,597.64 |
| 20,000 | $0.97116 | $19,423.20 |

