SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE550A

DigiKey Part Number
F5657TR-ND - Tape & Reel (TR)
F5657CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE550A
Description
TVS DIODE 468VWM 760VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
760V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE550A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
468V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.42600$44.26
100$2.86810$286.81
500$2.19726$1,098.63
1,000$1.98107$1,981.07
2,000$1.79907$3,598.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.66240$6,649.60
8,000$1.53232$12,258.56
12,000$1.46606$17,592.72
20,000$1.39160$27,832.00
28,000$1.34763$37,733.64
Manufacturers Standard Package