SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51A

DigiKey Part Number
18-P6KE51ATR-ND - Tape & Reel (TR)
18-P6KE51ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE51A
Description
TVS DIODE 43.6VWM 70.1VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,243
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.93800$19.38
100$1.41230$141.23
500$1.33018$665.09
1,000$1.24807$1,248.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14425$4,577.00
8,000$0.98784$7,902.72
12,000$0.96808$11,616.96
Manufacturers Standard Package