
P6KE47A | |
|---|---|
DigiKey Part Number | 18-P6KE47ATR-ND - Tape & Reel (TR) 18-P6KE47ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE47A |
Description | TVS DIODE 40.2VWM 64.8VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 100 | $2.20990 | $220.99 |
| 500 | $1.67226 | $836.13 |
| 1,000 | $1.49870 | $1,498.70 |
| 2,000 | $1.35252 | $2,705.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02459 | $4,098.36 |
| 8,000 | $0.93830 | $7,506.40 |
| 12,000 | $0.89433 | $10,731.96 |
| 20,000 | $0.86326 | $17,265.20 |


