
P6KE440CA-B | |
|---|---|
DigiKey Part Number | P6KE440CA-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE440CA-B |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE440CA-TP | MCC (Micro Commercial Components) | 3,960 | 353-P6KE440CA-TPCT-ND | $11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48900 | $44.89 |
| 100 | $2.92520 | $292.52 |
| 500 | $2.25204 | $1,126.02 |
| 1,000 | $2.03499 | $2,034.99 |
| 2,000 | $1.85235 | $3,704.70 |
| 5,000 | $1.65461 | $8,273.05 |
| 10,000 | $1.58675 | $15,867.50 |

