
P6KE350CA | |
---|---|
DigiKey Part Number | P6KE350CATR-ND - Tape & Reel (TR) P6KE350CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350CA |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.01700 | $40.17 |
100 | $2.75770 | $275.77 |
500 | $2.17324 | $1,086.62 |
1,000 | $1.85146 | $1,851.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.82751 | $7,310.04 |
8,000 | $1.77482 | $14,198.56 |
12,000 | $1.73448 | $20,813.76 |
20,000 | $1.51263 | $30,252.60 |