
P6KE250CA-B | |
|---|---|
DigiKey Part Number | P6KE250CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE250CA-B |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.85500 | $28.55 |
| 100 | $2.73310 | $273.31 |
| 500 | $2.14912 | $1,074.56 |
| 1,000 | $1.94074 | $1,940.74 |
| 2,000 | $1.71329 | $3,426.58 |
| 5,000 | $1.67902 | $8,395.10 |
| 10,000 | $1.49912 | $14,991.20 |

