
P6KE250A | |
|---|---|
DigiKey Part Number | P6KE250ATR-ND - Tape & Reel (TR) P6KE250ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.70000 | $37.00 |
| 100 | $2.39330 | $239.33 |
| 500 | $1.82814 | $914.07 |
| 1,000 | $1.64603 | $1,646.03 |
| 2,000 | $1.49270 | $2,985.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51518 | $6,060.72 |
| 8,000 | $1.50287 | $12,022.96 |


