
P6KE20CA-B | |
|---|---|
DigiKey Part Number | F6117-ND |
Manufacturer | |
Manufacturer Product Number | P6KE20CA-B |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE20CA-TP | MCC (Micro Commercial Components) | 7,980 | P6KE20CA-TPMSCT-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.24700 | $32.47 |
| 100 | $2.08830 | $208.83 |
| 500 | $1.58740 | $793.70 |
| 1,000 | $1.42577 | $1,425.77 |
| 2,000 | $1.28967 | $2,579.34 |
| 5,000 | $1.14228 | $5,711.40 |
| 10,000 | $1.05114 | $10,511.40 |
| 50,000 | $1.01947 | $50,973.50 |

