
P6KE200CA | |
|---|---|
DigiKey Part Number | P6KE200CALFTR-ND - Tape & Reel (TR) P6KE200CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.41550 | $241.55 |
| 500 | $1.83372 | $916.86 |
| 1,000 | $1.64594 | $1,645.94 |
| 2,000 | $1.48781 | $2,975.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12894 | $4,515.76 |
| 8,000 | $1.03565 | $8,285.20 |
| 12,000 | $0.98811 | $11,857.32 |
| 20,000 | $0.97116 | $19,423.20 |


