
P6KE180A | |
|---|---|
DigiKey Part Number | P6KE180ALFTR-ND - Tape & Reel (TR) P6KE180ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.11700 | $31.17 |
| 100 | $1.75410 | $175.41 |
| 500 | $1.64704 | $823.52 |
| 1,000 | $1.37707 | $1,377.07 |
| 2,000 | $1.21562 | $2,431.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03140 | $4,125.60 |
| 8,000 | $0.95944 | $7,675.52 |
| 12,000 | $0.88748 | $10,649.76 |
| 20,000 | $0.85664 | $17,132.80 |


