
P6KE180A-B | |
|---|---|
DigiKey Part Number | P6KE180A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE180A-B |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 246V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE180A | Littelfuse Inc. | 6,131 | P6KE180ALFCT-ND | $5.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38771 | $1,387.71 |


