234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE170CA

DigiKey Part Number
18-P6KE170CATR-ND - Tape & Reel (TR)
18-P6KE170CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE170CA
Description
TVS DIODE 145VWM 234VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE170CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
234V
Mfr
Current - Peak Pulse (10/1000µs)
2.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
162V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.76500$37.65
100$2.41550$241.55
500$1.83372$916.86
1,000$1.64594$1,645.94
2,000$1.48781$2,975.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12894$4,515.76
8,000$1.03565$8,285.20
12,000$0.98811$11,857.32
20,000$0.97116$19,423.20
Manufacturers Standard Package