
P6KE15A | |
|---|---|
DigiKey Part Number | P6KE15ALFTR-ND - Tape & Reel (TR) P6KE15ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.29300 | $229.30 |
| 500 | $1.73720 | $868.60 |
| 1,000 | $1.55797 | $1,557.97 |
| 2,000 | $1.40695 | $2,813.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06654 | $4,266.16 |
| 8,000 | $0.97741 | $7,819.28 |
| 12,000 | $0.93200 | $11,184.00 |
| 20,000 | $0.90642 | $18,128.40 |








