
P6KE130A | |
|---|---|
DigiKey Part Number | P6KE130ATR-ND - Tape & Reel (TR) P6KE130ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE130A |
Description | TVS DIODE 111VWM 179VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 100 | $1.84160 | $184.16 |
| 500 | $1.39354 | $696.77 |
| 1,000 | $1.24893 | $1,248.93 |
| 2,000 | $1.12713 | $2,254.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13841 | $4,553.64 |
| 8,000 | $1.06353 | $8,508.24 |

