
P6KE12A-B | |
|---|---|
DigiKey Part Number | F6114-ND |
Manufacturer | |
Manufacturer Product Number | P6KE12A-B |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12A-B Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE12A | Littelfuse Inc. | 32,327 | P6KE12ALFCT-ND | $5.26000 | Similar |
| P6KE12A | Taiwan Semiconductor Corporation | 2,747 | 1801-P6KE12ACT-ND | $4.77000 | Similar |
| P6KE12A-TP | MCC (Micro Commercial Components) | 10,398 | P6KE12A-TPMSCT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 100 | $1.91070 | $191.07 |
| 500 | $1.44764 | $723.82 |
| 1,000 | $1.29826 | $1,298.26 |
| 2,000 | $1.17247 | $2,344.94 |
| 5,000 | $1.03614 | $5,180.70 |
| 10,000 | $0.95186 | $9,518.60 |
| 50,000 | $0.90642 | $45,321.00 |


