
P6KE11CA | |
|---|---|
DigiKey Part Number | P6KE11CATR-ND - Tape & Reel (TR) P6KE11CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA |
Description | TVS DIODE 9.4VWM 15.6VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 100 | $2.01260 | $201.26 |
| 500 | $1.52804 | $764.02 |
| 1,000 | $1.37159 | $1,371.59 |
| 2,000 | $1.23985 | $2,479.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12894 | $4,515.76 |
| 8,000 | $1.03565 | $8,285.20 |
| 12,000 | $0.98811 | $11,857.32 |
| 20,000 | $0.97116 | $19,423.20 |

