P6KE110CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.72273
Datasheet
P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE110CA-B

DigiKey Part Number
P6KE110CA-BLF-ND
Manufacturer
Manufacturer Product Number
P6KE110CA-B
Description
TVS DIODE 94VWM 152VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.37804$1,378.04
Manufacturers Standard Package