
P5106UBLTP | |
|---|---|
DigiKey Part Number | 18-P5106UBLTP-ND |
Manufacturer | |
Manufacturer Product Number | P5106UBLTP |
Description | THYRISTOR 420V 250A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 420V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 6 |
Part Status Active | Capacitance 10pF, 20pF |
Voltage - Breakover 600V | Mounting Type Surface Mount |
Voltage - Off State 420V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $42.09946 | $442,044.33 |

