
P5103ACMCLRP | |
|---|---|
DigiKey Part Number | 18-P5103ACMCLRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P5103ACMCLRP |
Description | THYRISTOR 420V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 420V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Active | Capacitance 20pF, 30pF |
Voltage - Breakover 600V | Mounting Type Through Hole |
Voltage - Off State 420V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $23.89779 | $16,728.45 |

