TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA91CA

DigiKey Part Number
18-P4SMA91CATR-ND - Tape & Reel (TR)
18-P4SMA91CACT-ND - Cut Tape (CT)
18-P4SMA91CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA91CA
Description
TVS DIODE 77.8VWM 125V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA91CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.47000$5.47
10$3.38600$33.86
100$2.17100$217.10
500$1.64704$823.52
1,000$1.47783$1,477.83
2,000$1.33530$2,670.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.06286$5,314.30
10,000$0.97696$9,769.60
15,000$0.93619$14,042.85
Manufacturers Standard Package