P4SMA9.1CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.65258
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.84829
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81102
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80416
Datasheet
13.4V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA9.1CA

DigiKey Part Number
P4SMA9.1CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA9.1CA
Description
TVS DIODE 7.78VWM 13.4V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.4V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA9.1CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.4V
Mfr
Current - Peak Pulse (10/1000µs)
30.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.78V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.65V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA9-1CAEaton - Electronics Division0283-P4SMA9-1CATR-ND$0.65258Similar
P4SMA9.1CABourns Inc.0P4SMA9.1CABB-ND$0.84829Similar
P4SMA9.1CATaiwan Semiconductor Corporation01801-P4SMA9.1CATR-ND$0.81102Similar
SMAJ7.5CATaiwan Semiconductor Corporation01801-SMAJ7.5CACT-ND$4.44000Similar
SMAJ8.0CATaiwan Semiconductor Corporation01801-SMAJ8.0CACT-ND$4.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23936$6,196.80
10,000$1.22053$12,205.30
Manufacturers Standard Package