


P4SMA75A | |
|---|---|
DigiKey Part Number | 18-P4SMA75ATR-ND - Tape & Reel (TR) 18-P4SMA75ACT-ND - Cut Tape (CT) 18-P4SMA75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA75A |
Description | TVS DIODE 64.1VWM 103V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA75A Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ64A | Bourns Inc. | 6,843 | SMAJ64ABCT-ND | $4.28000 | Similar |
| SMAJ64A | Taiwan Semiconductor Corporation | 7,500 | 1801-SMAJ64ATR-ND | $0.62395 | Similar |
| SMAJ75A-TP | MCC (Micro Commercial Components) | 5,005 | SMAJ75A-TPMSCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.54300 | $35.43 |
| 100 | $2.26750 | $226.75 |
| 500 | $1.71714 | $858.57 |
| 1,000 | $1.53964 | $1,539.64 |
| 2,000 | $1.39013 | $2,780.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02349 | $5,117.45 |
| 10,000 | $0.94002 | $9,400.20 |
| 15,000 | $0.89750 | $13,462.50 |
| 25,000 | $0.89306 | $22,326.50 |

