77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA56CA

DigiKey Part Number
18-P4SMA56CATR-ND - Tape & Reel (TR)
18-P4SMA56CACT-ND - Cut Tape (CT)
18-P4SMA56CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA56CA
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA56CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,017
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.81500$38.15
100$2.45250$245.25
500$1.86250$931.25
1,000$1.67225$1,672.25
2,000$1.51202$3,024.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11541$5,577.05
10,000$1.02600$10,260.00
15,000$0.99069$14,860.35
Manufacturers Standard Package